- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646273-1
646273-1
TE Connectivity / AMP Brand
2MM HM REC PWR/GRD MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2MM HM REC PWR/GRD MODULE
Product Highlights:
- Contact Housing
- Not Keyed
- Contact Housing Type = Receptacle
Search Keywords: 6462731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Dimension:18.5 x 9.8 x 11.4 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,370
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
8 Weeks
can ship
7/27/26