- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 645952-1
645952-1
TE Connectivity / AMP Brand
SOCKET,MIN-SPR B-N SN-SN SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET,MIN-SPR B-N SN-SN SER-2
Product Highlights:
- Socket
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.67 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
Search Keywords: 6459521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:645952-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,067
Can Ship immediately
You may purchase all in-stock quantity of 1,067
Stock lot only:
1067
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.5669
5,000
$0.5154
7,500
$0.3627
10,000 +
$0.3554
Click for Quote
Log in
to unlock special pricing