- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 645951-2
645951-2
TE Connectivity / AMP Brand
SOCKET,MIN-SPR B-N SN-AU SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR B-N SN-AU SER-2
Product Highlights:
- Socket
- Mating Pin Dia. Range = .51 - .66 mm
- Socket Length = 4.01 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
Search Keywords: 6459512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:645951-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,275
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2228
500
$0.2026
2,000
$0.1920
4,000
$0.1891
6,000
$0.1863
10,000
$0.1835
26,000
$0.1807
50,000 +
$0.1238
Click for Quote
Log in
to unlock special pricing