Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6457567-4

Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB
Product Highlights:
  • Coupling Adapter
  • Singlemode
  • Body Style = Duplex
  • Panel Cutout = SC Cutout
  • Ceramic Alignment Sleeve Material
Search Keywords: 64575674
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6457567-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536700000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mode: Single Mode
Type: LC Adapter
Gender: RCP/RCP
Mounting: Panel Mount
Fiber Cable Type: Duplex
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6457567-4 discontinued?
Yes, 6457567-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6457567-4 RoHS compliant?
Yes, 6457567-4 is RoHS compliant.
What is the lead time for 6457567-4?
The standard lead time for 6457567-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.81
30
$6.83
50
$6.39
100
$6.18
200
$5.93
300
$5.87
400 +
$5.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!