Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6457567-2

Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB
Product Highlights:
  • Coupling Adapter
  • Multimode
  • Body Style = Duplex
  • Panel Cutout = SC Cutout
  • Ceramic Alignment Sleeve Material
Search Keywords: 64575672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6457567-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536700000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mode: Multimode
Type: LC Adapter
Gender: RCP/RCP
Mounting: Panel Mount
Fiber Cable Type: Duplex
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6457567-2 discontinued?
Yes, 6457567-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6457567-2 RoHS compliant?
Yes, 6457567-2 is RoHS compliant.
What is the lead time for 6457567-2?
The standard lead time for 6457567-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,847
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.78
60
$6.66
150
$6.54
250
$6.41
400 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!