Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6457543-4

Connector Accessories LC Strain Relief Black Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Connector Accessories LC Strain Relief Black Bulk
Product Highlights:
  • Strain Relief
  • Used With LC Connectors
  • 50° Angle
  • Cable Style = 1.6-2.4mm Jacketed Cable
  • Packaging Quantity = 1,000/Bag
Search Keywords: 64575434
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6457543-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief
Dimension: 25.14 x 5.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6457543-4 discontinued?
Yes, 6457543-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6457543-4 RoHS compliant?
Yes, 6457543-4 is RoHS compliant.
What is the lead time for 6457543-4?
The standard lead time for 6457543-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.98
40
$1.80
200
$1.75
400
$1.72
750
$1.68
1,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!