- Home ›
- All Products›
- 6450883-1
6450883-1
TE Connectivity / AMP Brand
MBXLE R/A RCPT 4P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A RCPT 4P
Search Keywords: 64508831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450883-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
66 -
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power
-
Contact Retention Within Housing:With
-
Housing Color:Black
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Power Positions:4
-
Number of Positions:4
-
Packaging Method:Bulk
-
Number of Rows:1
-
Housing Material:Polyphthalamide
-
Contact Current Rating (Max):63 A
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:200 VAC, 200 VDC
-
Wire Color (Base):Black
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Mating & Unmating Configuration:Normal
-
Assembly Requirement:Factory Assembled
-
Rectangular Power Connector Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
330
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.68
100
$10.65
250
$10.63
330
$10.60
660
$5.61
990
$3.95
1,320 +
$3.87
Click for Quote
Log in
to unlock special pricing