- Home ›
- All Products›
- 6450882-1
6450882-1
TE Connectivity / AMP Brand
MBXL R/A RCPT 3ACP + 8P + 24S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A RCPT 3ACP + 8P + 24S
Search Keywords: 64508821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Power Positions:11
-
Number of Signal Positions:24
-
Housing Material:High Temperature Thermoplastic
-
Mating Retention Type:Retention Clip/Post
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):42 A
-
Contact Retention Within Housing:Without
-
PCB Mount Retention Type:Retention Clip/Post
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Tray
-
Power Contact Base Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Number of Positions:35
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Connector System:Board-to-Board
-
Contact Type:Receptacle
-
Termination Post & Tail Length:.119 in, 3.02 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:3.02 µm
-
Wire Color (Base):Black
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Underplating Material:Nickel
-
Assembly Requirement:Factory Assembled
-
Contact Mating Area Plating Material:Gold
-
Mating & Unmating Configuration:Normal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
275
$37.46
550
$19.13
825
$13.02
1,100 +
$12.76
Click for Quote
Log in
to unlock special pricing