- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450870-2
6450870-2
TE Connectivity / AMP Brand
Conn HDR and Receptacle RCP 2Power/24Signal POS Solder RA Thru-Hole 40 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn HDR and Receptacle RCP 2Power/24Signal POS Solder RA Thru-Hole 40 Terminal 1 Port Tray
Search Keywords: 64508702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450870-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
253
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$18.81
50
$18.77
100
$18.72
275
$18.67
550
$9.86
825
$6.78
1,100 +
$6.64
Click for Quote
Log in
to unlock special pricing