- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450863-5
6450863-5
TE Connectivity / AMP Brand
MBXLE VERT RCPT 7ACP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE VERT RCPT 7ACP
Search Keywords: 64508635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450863-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:7Power
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
413
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.33
100
$7.64
250
$7.24
413
$6.89
825
$6.57
1,238
$6.42
1,650 +
$6.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT