- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450860-2
6450860-2
TE Connectivity / AMP Brand
Conn Power RCP 16Power/48Signal POS Press Fit ST Thru-Hole 176 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 16Power/48Signal POS Press Fit ST Thru-Hole 176 Terminal 1 Port Tray
Search Keywords: 64508602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450860-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:16Power/48Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
Order Increment:
11
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
275
$57.31
550
$29.27
825
$19.93
1,100 +
$19.53
Click for Quote
Log in
to unlock special pricing