Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6450843-6

MBXLE R/A HEADER 7ACP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MBXLE R/A HEADER 7ACP
Search Keywords: 64508436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6450843-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    33
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    7
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    50/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6450843-6 RoHS compliant?
Yes, 6450843-6 is RoHS compliant.
What is the lead time for 6450843-6?
The standard lead time for 6450843-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.83
33
$10.54
66
$9.68
132
$9.66
264
$9.63
528
$8.36
1,023 +
$7.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!