- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450842-4
6450842-4
TE Connectivity / AMP Brand
Conn Power HDR 13Power/24Signal POS Press Fit RA Thru-Hole 128 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 13Power/24Signal POS Press Fit RA Thru-Hole 128 Terminal 1 Port
Search Keywords: 64508424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450842-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:13Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,744
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
22
$49.11
50
$48.99
100
$48.87
264
$48.75
528
$24.90
792
$16.95
1,056 +
$16.61
Click for Quote
Log in
to unlock special pricing