- Home ›
- All Products›
- 6450840-6
6450840-6
TE Connectivity / AMP Brand
MBXLE R/A HEADER 5P+32S+2LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A HEADER 5P+32S+2LP
Search Keywords: 64508406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450840-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Connector System:Board-to-Board
-
PCB Mount Retention Type:Retention Clip/Post
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Power Contact Base Material:Tin
-
Contact Current Rating (Max):42 A
-
Number of Positions:39
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Mating Retention Type:Retention Clip/Post
-
Number of Rows:4
-
Housing Color:Black
-
Packaging Method:Tray
-
Number of Signal Positions:32
-
Housing Material:High Temperature Thermoplastic
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Power Positions:7
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.1 in, .115 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
-
Termination Post & Tail Length:.199 in, 5.08 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Blade , Pin
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:5.08 µm
-
Wire Color (Base):Black
-
Assembly Requirement:Factory Assembled
-
Contact Underplating Material:Nickel
-
Rectangular Power Connector Type:Connector Assembly
-
Mating & Unmating Configuration:Normal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
264
$31.25
528
$16.49
792
$11.34
1,056 +
$11.11
Click for Quote
Log in
to unlock special pricing