- Home ›
- All Products›
- 6450839-7
6450839-7
TE Connectivity / AMP Brand
MBXLE R/A HED 2ACP+1LP+32S+3HDP+1LP+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A HED 2ACP+1LP+32S+3HDP+1LP+1P
Search Keywords: 64508397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450839-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Current Rating (Max):75 A
-
Number of Positions:40
-
Packaging Method:Tray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Power Positions:8
-
PCB Mount Orientation:Right Angle
-
Contact Retention Within Housing:Without
-
Housing Color:Black
-
Number of Signal Positions:32
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:4
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Type:Blade , Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Row-to-Row Spacing:.1 in, .2 in, .3 in, 2.54 mm, 5.08 mm, 7.62 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
-
Assembly Requirement:Factory Assembled
-
Wire Color (Base):Black
-
Mating & Unmating Configuration:Normal
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
330
$118.11
660
$60.33
990
$41.06
1,320 +
$40.24
Click for Quote
Log in
to unlock special pricing