- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450832-5
6450832-5
TE Connectivity / AMP Brand
Conn Power PL 10Power/24Signal POS Solder ST Thru-Hole 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power PL 10Power/24Signal POS Solder ST Thru-Hole 1Port
Search Keywords: 64508325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450832-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:PL3690
-
Number of Contacts:10Power/24Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2003694VDC/603694VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$39.07
50
$38.97
100
$38.87
264
$38.78
528
$19.81
792
$13.48
1,056 +
$13.21
Click for Quote
Log in
to unlock special pricing