- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450831-5
TE Connectivity / AMP Brand
6450831-5
MBXLE R/A HDR 72S
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MBXLE R/A HDR 72S
Search Keywords: 64508315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450831-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:72Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:60 VAC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6450831-5 RoHS compliant?
Yes, 6450831-5 is RoHS compliant.
What is the lead time for 6450831-5?
The standard lead time for 6450831-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$36.50
100
$36.41
250
$36.32
440
$36.23
880
$18.50
1,320
$12.60
1,760 +
$12.34
Click for Quote
Log in
to unlock special pricing