- Home ›
- All Products›
- 6450830-5
TE Connectivity / AMP Brand
6450830-5
MBXL R/A HDR 2P + 24S + 2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MBXL R/A HDR 2P + 24S + 2P
Search Keywords: 64508305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450830-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Connector & Housing Type:Plug
-
Sealable:No
-
Number of Positions:28
-
Packaging Method:Package
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Contact Current Rating (Max):50 A
-
Connector System:Board-to-Board
-
Number of Power Positions:4
-
Contact Retention Within Housing:Without
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:4
-
Number of Signal Positions:24
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
Power Contact Base Material:Tin
-
Mating Retention Type:Boardlock
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Centerline (Pitch):.1 in, .115 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
-
Contact Type:Blade , Pin
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6450830-5 RoHS compliant?
Yes, 6450830-5 is RoHS compliant.
What is the lead time for 6450830-5?
The standard lead time for 6450830-5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,448
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
15
$25.17
50
$25.11
100
$25.05
264
$24.98
528
$13.19
792
$9.07
1,056 +
$8.89
Click for Quote
Log in
to unlock special pricing