Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6450830-2

MBXLE R/A HDR 6LP + 24S + 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MBXLE R/A HDR 6LP + 24S + 3P
Search Keywords: 64508302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6450830-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 9Power/24Signal
Termination Method: Solder
Maximum Voltage Rating: 200,60 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6450830-2 RoHS compliant?
Yes, 6450830-2 is RoHS compliant.
What is the lead time for 6450830-2?
The standard lead time for 6450830-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$37.74
10
$37.65
25
$37.56
33
$37.46
66
$23.05
99
$18.25
132 +
$17.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!