- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450820-8
6450820-8
TE Connectivity / AMP Brand
Conn HDR and Receptacle PL 16Power/72Signal POS Press Fit ST Thru-Hole 200 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle PL 16Power/72Signal POS Press Fit ST Thru-Hole 200 Terminal 1 Port Tray
Search Keywords: 64508208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450820-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:16Power/72Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
6
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
540
$72.72
1,080
$37.14
1,620
$25.28
2,160 +
$24.78
Click for Quote
Log in
to unlock special pricing