- Home ›
- All Products›
- 6450820-1
6450820-1
TE Connectivity / AMP Brand
MBXL VERT HDR 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 1P+24S+1P
Search Keywords: 64508201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
PCB Mount Orientation:Vertical
-
Number of Power Positions:2
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Thermoplastic
-
Number of Positions:26
-
Packaging Method:Tray
-
Contact Current Rating (Max):50 A
-
PCB Contact Termination Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Number of Signal Positions:24
-
Number of Rows:4
-
Contact Retention Within Housing:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:60 VAC, 60 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Blade , Pin
-
Circuit Application:Power & Signal
-
Mating & Unmating Configuration:Normal
-
Wire Color (Base):Black
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Rectangular Power Connector Type:Connector Assembly
-
Assembly Requirement:Factory Assembled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
36
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
432
$19.65
864
$10.37
1,296
$7.13
1,728 +
$6.99
Click for Quote
Log in
to unlock special pricing