- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450572-1
TE Connectivity / AMP Brand
6450572-1
MBXL R/A RCPT 3ACP+4P+24S
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6450572-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 7Power/24Signal |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | (200,300)/60 VDC|VAC |