- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450552-7
6450552-7
TE Connectivity / AMP Brand
Conn Power RCP 8Power/24Signal POS 2.54mm Press Fit ST Thru-Hole 32 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 8Power/24Signal POS 2.54mm Press Fit ST Thru-Hole 32 Terminal 1 Port
Search Keywords: 64505527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450552-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
289
$19.57
578
$10.33
867
$7.10
1,155 +
$6.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments