Image is representational - see mfr. specs

MBXL VERT RCPT 3ACP+24S+5P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MBXL VERT RCPT 3ACP+24S+5P
Search Keywords: 64505501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6450550-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    8Power/24Signal
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    (200,300)/60 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 657
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
22
$9.41
44
$9.27
66
$9.19
110
$9.09
264
$8.92
506
$8.79
1,012 +
$8.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!