- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450543-3
6450543-3
TE Connectivity / AMP Brand
Conn Power RCP 7Power POS 6.35mm Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Power RCP 7Power POS 6.35mm Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
Search Keywords: 64505433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:7Power
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.28
100
$3.21
200
$3.15
400
$3.10
1,100
$3.03
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing