- Home ›
- All Products›
- 6450543-2
6450543-2
TE Connectivity / AMP Brand
MBXL VERT RCPT 4P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL VERT RCPT 4P
Search Keywords: 64505432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450543-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Power Contact Base Material:Tin
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Power
-
Housing Material:High Temperature Thermoplastic
-
Packaging Method:Tray
-
Number of Rows:1
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):42 A
-
Mating & Unmating Configuration:Sequencing
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:4
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Power Positions:4
-
Contact Retention Within Housing:Without
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:200 VAC, 200 VDC
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:3.43 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,515
Ships today, if you order in
MOQ for In Stock Qty:
66
MOQ for out of Stock Qty:
66
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
66
$7.22
132
$7.20
264
$7.18
330
$7.16
660
$3.79
990
$2.67
1,320 +
$2.61
Click for Quote
Log in
to unlock special pricing