- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450530-4
6450530-4
TE Connectivity / AMP Brand
Conn Power HDR 4Power/24Signal POS Press Fit RA Thru-Hole 56 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4Power/24Signal POS Press Fit RA Thru-Hole 56 Terminal 1 Port Tray
Search Keywords: 64505304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450530-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
You may purchase all in-stock quantity of 57
Stock lot only:
57
MOQ for In Stock Qty:
1056
MOQ for out of Stock Qty:
1056
14 Weeks
can ship
8/17/26