- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450523-2
6450523-2
TE Connectivity / AMP Brand
Conn Power HDR 6Power POS Press Fit RA Thru-Hole 48 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 6Power POS Press Fit RA Thru-Hole 48 Terminal 1 Port Tray
Search Keywords: 64505232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450523-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:6Power
-
Termination Method:Press Fit3705
-
Maximum Voltage Rating:603694VDC,603694VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.411
44
$4.010
88
$3.920
132
$3.910
264
$3.840
528
$3.760
1,012
$3.710
2,508
$3.670
5,016 +
$2.810
Click for Quote
Log in
to unlock special pricing