- Home ›
- All Products›
- 6450502-4
6450502-4
TE Connectivity / AMP Brand
MBXL VERT HDR 2P+24S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 2P+24S
Search Keywords: 64505024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450502-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Rectangular Power Connector Type:Header
-
Mating & Unmating Configuration:Sequencing
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Power Contact Base Material:Tin
-
Packaging Method:Tray
-
Sealable:No
-
Contact Current Rating (Max):42 A
-
Contact Retention Within Housing:Without
-
Number of Positions:26
-
Number of Signal Positions:24
-
PCB Mount Orientation:Vertical
-
Mating Retention Type:Action/Compliant Tail
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector & Housing Type:Plug
-
Number of Power Positions:2
-
Housing Color:Black
-
Number of Rows:4
-
Connector System:Board-to-Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Row-to-Row Spacing:.003 in, .1 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:4.45 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
525
$19.61
1,050
$10.01
1,575
$6.82
2,100 +
$6.68
Click for Quote
Log in
to unlock special pricing