- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450370-5
6450370-5
TE Connectivity / AMP Brand
MBXL R/A RCPT 3ACP+24S+4P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A RCPT 3ACP+24S+4P
Search Keywords: 64503705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450370-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:7Power/24Signal
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
289
$22.45
578
$11.85
867
$8.15
1,155 +
$7.99
Click for Quote
Log in
to unlock special pricing