- Home ›
- All Products›
- 6450332-6
6450332-6
TE Connectivity / AMP Brand
MBXL R/A HDR 1P+24S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR 1P+24S
Search Keywords: 64503326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450332-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:25
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Number of Signal Positions:24
-
Number of Power Positions:1
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Housing Color:Black
-
Rectangular Power Connector Type:Header
-
PCB Mount Retention:Without
-
Mating & Unmating Configuration:Sequencing
-
PCB Mount Orientation:Right Angle
-
Housing Material:High Temperature Thermoplastic
-
Number of Rows:4
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):42 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:Without
-
Power Contact Base Material:Tin
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Type:Blade , Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material Thickness:4.45 µm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$11.44
500
$6.06
750
$4.26
1,000 +
$4.18
Click for Quote
Log in
to unlock special pricing