- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6450330-1
6450330-1
TE Connectivity / AMP Brand
MBXL R/A HDR 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR 1P+24S+1P
Product Highlights:
- Board-to-Board Application, Cable-to-Board Application
- Product Series = XL
- Header Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64503301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2Power/24Signal
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
55
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.856
10
$6.448
25
$6.019
55
$5.628
110
$5.337
165
$5.310
220 +
$4.915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments