- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450323-1
6450323-1
TE Connectivity / AMP Brand
Conn Power HDR 8 POS Solder RA Thru-Hole 24 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Power HDR 8 POS Solder RA Thru-Hole 24 Terminal 1 Port Box
Search Keywords: 64503231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450323-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
264 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:8
-
Termination Method:Solder3705
-
Maximum Voltage Rating:3003694VDC,3003694VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
You may purchase all in-stock quantity of 229
Stock lot only:
229
MOQ for In Stock Qty:
528
MOQ for out of Stock Qty:
528
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.388
528
$3.080
792
$2.440
1,056 +
$2.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments