- Home ›
- All Products›
- 6450160-5
6450160-5
TE Connectivity / AMP Brand
MBXL R/A RCPT 5P+24S+1M+6P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A RCPT 5P+24S+1M+6P
Product Highlights:
- Board-to-Board Application
- Product Series = XL
- Receptacle Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64501605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450160-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Packaging Method:Tray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):42 A
-
Sealable:No
-
Number of Positions:36
-
Number of Signal Positions:24
-
Contact Retention Within Housing:Without
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:12
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Boardlock
-
PCB Mount Retention:With
-
Power Contact Base Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:4
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Boardlock
-
Housing Color:Black
-
Housing Material:High Temperature Thermoplastic
-
Contact Type:Receptacle
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Circuit Application:Power & Signal
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:3.43 µm
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
275
$35.25
550
$18.01
825
$12.26
1,100 +
$12.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments