- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450160-3
6450160-3
TE Connectivity / AMP Brand
MBXL R/A RCPT 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A RCPT 1P+24S+1P
Product Highlights:
- Board-to-Board Application
- Product Series = XL
- Receptacle Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64501603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450160-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
69
$9.80
138
$6.03
207
$4.77
275 +
$4.68
Click for Quote
Log in
to unlock special pricing
Accessories