- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450151-1
6450151-1
TE Connectivity / AMP Brand
Conn Power RCP 5Power/16Signal POS Solder ST Thru-Hole 56 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 5Power/16Signal POS Solder ST Thru-Hole 56 Terminal 1 Port Box
Search Keywords: 64501511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:5Power/16Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:(2003694VDC,200)3694VAC/(603694VDC,60)3694VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,517
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$22.76
50
$22.70
100
$22.64
275
$22.58
550
$11.92
825
$8.20
1,100 +
$8.04
Click for Quote
Log in
to unlock special pricing