- Home ›
- All Products›
- 6450141-6
TE Connectivity / AMP Brand
6450141-6
MBXL VERT RCPT 20S+10HDP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MBXL VERT RCPT 20S+10HDP
Search Keywords: 64501416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450141-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Number of Rows:0
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Number of Positions:30
-
Contact Current Rating (Max):42 A
-
Connector System:Board-to-Board
-
Number of Signal Positions:20
-
Power Contact Base Material:Tin
-
Number of Power Positions:10
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Receptacle
-
Housing Material:High Temperature Thermoplastic
-
Contact Type:Receptacle
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Mating Retention Type:Action/Compliant Tail , Boardlock
-
PCB Mount Retention Type:Action/Compliant Tail , Boardlock
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:3.43 µm
Product Guides
+
Frequently Asked Questions
Is 6450141-6 RoHS compliant?
Yes, 6450141-6 is RoHS compliant.
What is the lead time for 6450141-6?
The standard lead time for 6450141-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$25.40
500
$13.40
750
$9.22
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing