Image is representational - see mfr. specs

MBXL VERT RCPT 5P+24S+1M+6P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MBXL VERT RCPT 5P+24S+1M+6P
Search Keywords: 64501409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6450140-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    36
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Housing Material:
    High Temperature Thermoplastic
  • Connector Mounting Type:
    Board Mount
  • Housing Color:
    Black
  • Number of Power Positions:
    12
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Number of Signal Positions:
    24
  • Glow Wire Rating:
    High Temperature Part - Not Glow Wire
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Rows:
    4
  • Packaging Method:
    Tray
  • Connector & Housing Type:
    Receptacle
  • PCB Mount Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Power Contact Base Material:
    Tin
  • PCB Mount Retention Type:
    Boardlock
  • Mating Retention Type:
    Boardlock
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    42 A
  • Contact Type:
    Receptacle
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Operating Voltage:
    200 VAC, 60 VAC, 200 VDC, 60 VDC
  • Centerline (Pitch):
    .1 in, .25 in, 2.54 mm, 6.35 mm
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Circuit Application:
    Power & Signal
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    3.43 µm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
275
$27.82
550
$14.68
825
$10.10
1,100 +
$9.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!