- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450140-5
6450140-5
TE Connectivity / AMP Brand
MBXL VERT RCPT 2P+24S+2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT RCPT 2P+24S+2P
Search Keywords: 64501405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450140-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
55
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$9.21
10
$6.40
25
$6.33
55
$6.27
110
$6.20
165
$6.19
220 +
$6.17
Click for Quote
Log in
to unlock special pricing