Image is representational - see mfr. specs

MBXL R/A HDR 24S+6P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MBXL R/A HDR 24S+6P
Search Keywords: 64501315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6450131-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Contact Retention Within Housing:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector & Housing Type:
    Plug
  • Housing Material:
    High Temperature Thermoplastic
  • Rectangular Power Connector Type:
    Header
  • Number of Positions:
    30
  • Housing Color:
    Black
  • Number of Power Positions:
    6
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • Mating & Unmating Configuration:
    Sequencing
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Glow Wire Rating:
    High Temperature Part - Not Glow Wire
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention Type:
    Boardlock
  • Connector Mounting Type:
    Board Mount
  • Packaging Method:
    Tray
  • Mating Retention Type:
    Boardlock
  • Power Contact Base Material:
    Tin
  • Number of Rows:
    4
  • Contact Current Rating (Max):
    42 A
  • Number of Signal Positions:
    24
  • Connector System:
    Board-to-Board
  • PCB Mount Orientation:
    Right Angle
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material Thickness:
    3 µin, .076 µm
  • Centerline (Pitch):
    .1 in, .25 in, 2.54 mm, 6.35 mm
  • Termination Post & Tail Length:
    .165 in, 4.19 mm
  • Contact Type:
    Blade , Pin
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    200 VAC, 60 VAC, 200 VDC, 60 VDC
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Circuit Application:
    Power & Signal
  • Contact Underplating Material Thickness:
    4.19 µm
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Ships today, if you order in
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
33
$22.02
66
$21.96
132
$21.91
264
$21.85
330
$21.80
660
$11.50
990
$7.91
1,320 +
$7.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!