- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450130-4
TE Connectivity / AMP Brand
6450130-4
MBXL R/A HDR 4P+24S+3ACP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MBXL R/A HDR 4P+24S+3ACP
Product Highlights:
- Board-to-Board Application
- Product Series = XL
- Header Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64501304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450130-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:7Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:(300,300)/(200,200)/(60,60) VDC|VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6450130-4 RoHS compliant?
Yes, 6450130-4 is RoHS compliant.
What is the lead time for 6450130-4?
The standard lead time for 6450130-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
Order Increment:
33
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
330
$20.86
660
$11.01
990
$7.57
1,320 +
$7.42
Click for Quote
Log in
to unlock special pricing