- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450129-3
6450129-3
TE Connectivity / AMP Brand
Conn Power HDR 4Power POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4Power POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port
Search Keywords: 64501293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450129-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4Power
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
MOQ for In Stock Qty:
528
MOQ for out of Stock Qty:
528
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$5.071
528
$4.610
792
$3.240
1,056 +
$3.180
Click for Quote
Log in
to unlock special pricing