- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450129-1
6450129-1
TE Connectivity / AMP Brand
Conn Power HDR 2Power POS 7.62mm Solder RA Thru-Hole 16 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 2Power POS 7.62mm Solder RA Thru-Hole 16 Terminal 1 Port
Search Keywords: 64501291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2Power
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
308
Order Increment:
77
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
308
$8.81
616
$4.66
924
$3.28
1,232 +
$3.21
Click for Quote
Log in
to unlock special pricing