- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450123-5
TE Connectivity / AMP Brand
6450123-5
RIGHT ANGLE HEADER ASSEMBLY W/GUIDES MULTI-BEAM XL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6450123-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 7Power |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 200 VAC |
| Operating Temperature: | 105(Max) °C |
-
This product is discontinued, but still in stock.