- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450120-1
6450120-1
TE Connectivity / AMP Brand
MBXL R/A HDR 8P+32S+8P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR 8P+32S+8P
Search Keywords: 64501201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16Power/32Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
Order Increment:
11
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
264
$10.31
528
$10.16
792
$10.01
1,056 +
$9.86
Click for Quote
Log in
to unlock special pricing