- Home ›
- All Products›
- 644957-1
644957-1
TE Connectivity / AMP Brand
11P MTA156 HDR ASSY RA W/O#4&8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
11P MTA156 HDR ASSY RA W/O#4&8
Search Keywords: 6449571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Loaded Positions:9
-
Circuit Application:Power
-
Housing Material:Polyester - GF
-
Contact Current Rating (Max):7 A
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:500
-
Mating Retention Type:Friction Lock
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Package
-
Number of Positions:11
-
Contact Layout:Inline
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Number of Blocked Positions:2
-
Rectangular Power Connector Type:Header
-
Housing Color:Natural
-
Right Angle Bending Side:Rear
-
Strain Relief:Without
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
PCB Mount Retention:Without
-
UL Rating:Recognized
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Number of Power Positions:11
-
Mating Alignment:Without
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Mating Post Length:.4 in, 10.16 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:2.54 µin, 100 µm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
Approved Standards:UL E28476
-
Connector Height:.525 in, 13.33 mm
-
Product Length:1.716 in, 43.59 mm
-
CSA Rating:Certified , LR 7189
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
65
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
65
$1.5000
250
$1.2200
500
$1.1600
1,000
$0.9751
2,500
$0.9353
5,000
$0.9098
7,500
$0.8986
10,000 +
$0.8966
Click for Quote
Log in
to unlock special pricing