- Home ›
- All Products›
- 644943-7
TE Connectivity / AMP Brand
644943-7
07P MTA100 CONN ASSY 22AWG BLK
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-100 Connectors
- Number of Positions = 7
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644943-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention Type:Locking Ramp
-
Number of Cavities:7
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Locking Lance
-
Housing Material:Nylon
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Sealable:No
-
Connector System:Wire-to-Board
-
Packaging Quantity:500
-
Circuit Application:Signal
-
UL Rating:Recognized
-
Operating Voltage:250 VAC
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Mating Retention:With
-
Packaging Method:Bag/Box
-
Housing Color:Black
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:Without
-
Number of Positions:7
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 AWG, .3 – .4 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Connector Height:.52 in, 13.21 mm
-
Product Width:.305 in, 7.75 mm
-
Contacts Preloaded:Yes
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Product Length:.7 in, 17.78 mm