- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644893-4
Available Replacements
TE Connectivity / AMP Brand
644893-4
MTA, CST-100 II, MT-6 and SL Connectors and Headers
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Product Highlights:
- Header
- 4 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords: 6448934
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 644893-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 644893-4 discontinued?
Yes, 644893-4 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644893-4?
The recommended replacement for 644893-4 is 3-644893-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644893-4 RoHS compliant?
Yes, 644893-4 is RoHS compliant.
What is the lead time for 644893-4?
The standard lead time for 644893-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.