Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644893-3

MTA, CST-100 II, MT-6 and SL Connectors and Headers

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Product Highlights:
  • Header
  • 3 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • CST-100 Product Line
Search Keywords: 6448933
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644893-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 644893-3 discontinued?
Yes, 644893-3 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644893-3?
The recommended replacement for 644893-3 is 3-644893-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644893-3 RoHS compliant?
Yes, 644893-3 is RoHS compliant.
What is the lead time for 644893-3?
The standard lead time for 644893-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!