- Home ›
- All Products›
- 644884-2
TE Connectivity / AMP Brand
644884-2
02P MTA100 HDR ASSY,NARROW AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 HDR ASSY,NARROW AU
Search Keywords: 6448842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644884-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyester - GF
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:300 µin, .762 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Underplating Material:Nickel
-
Operating Voltage:250 VAC
-
Mating Retention:Without
-
Mating Alignment:Without
-
Agency/Standard:CSA , UL
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Shape & Form:Square
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Post & Tail Length:.125 in, 2.79 mm
-
Connector Height:.395 in, 10.03 mm
-
PCB Mount Alignment:Without
-
Number of Positions:2
-
Header Type:Breakaway
-
PCB Mount Orientation:Vertical
-
Contact Layout:Inline
-
Contact Current Rating (Max):5 A
-
Connector Profile:Narrow
-
Packaging Quantity:500
-
Connector Length:.288 in, 7.32 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Type:Bag , Box
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Natural
Product Guides
+
Frequently Asked Questions
Is 644884-2 RoHS compliant?
Yes, 644884-2 is RoHS compliant.
What is the lead time for 644884-2?
The standard lead time for 644884-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,750
$0.6954
7,500
$0.3681
11,250
$0.2591
15,000 +
$0.2539
Click for Quote
Log in
to unlock special pricing